151-00324 | HellermannTyton

Mounting base, PA, white, (L x W x H) 37.7 x 37.7 x 6.2 mm, 151-00324

Order No.: 42P1845
EAN: 4031026430294
MPN:
151-00324
MB5-PA66-WH
Series: MB
151-00324 HellermannTyton Cable Holders
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
1.1186 €
100 pcs.
1.0472 €
500 pcs.
0.9877 €
1000 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting socket, 151-00324, HellermannTyton

The 151-00324 is designed specifically for holding heavier cable bundles. This mounting base offer a very secure fixing and can be used with a wide variety of heavy duty cable ties up to 9 mm wide.

Features

  • Screwable mounting bases
  • Easy installation by means of commercially available screws
  • Particularly suitable for a secure hold during vibrations
  • For fast and flexible mounting, the cable tie can be looped in from four sides
Technical specifications
Width 37.7 mm
Colour weiß
Height 6.2 mm
Length 37.7 mm
Material PA
Product type Befestigungssockel
Logistics
Country of origin US
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes