151-00378 | HellermannTyton
Cable clip, PA, black, (L x W x H) 40 x 13.5 x 64.5 mm, 151-00378
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7735 €
50 pcs.
0.7140 €
100 pcs.
0.6664 €
500 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable clip, 151-00378, HellermannTyton
This cable clip offers a simple and secure method of attaching cables to panels. Originally designed for the automotive industry, this product is used in a wide range of applications with sheet metal panels across various industries.
Features
- Clip is clicked into a specific hole
- Push and click closure for fixing of wires
Technical specifications
Ausführung | Kabelhalter | |
Breite | 13.5 mm | |
Farbe | schwarz | |
Höhe | 64.5 mm | |
Länge | 40 mm | |
Material | PA |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39269097 |
Originalverpackung | Beutel mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |