151-00505 | HellermannTyton

Clamp, max. bundle Ø 14 mm, PA, natural, self-adhesive, (L x W x H) 33.2 x 27.4 x 16 mm, 151-00505

Order No.: 42P1756
EAN: 5022660314711
MPN:
151-00505
RB14 PA66 NA 100
Series: RB
151-00505 HellermannTyton Cable Holders
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 40 pcs.
Leadtime: 1 Week **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.5117 €
100 pcs.
0.4641 €
500 pcs.
0.4403 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Width 27.4 mm
Colour natur
Height 16 mm
Length 33.2 mm
Material PA
max. Bundle diameter 14 mm
Product type Befestigungsschelle
Self-adhesive Yes
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes