151-00823 | HellermannTyton

Heavy duty mount, PA, black, (L x W x H) 46.2 x 28.6 x 36.7 mm, 151-00823

Order No.: 42P5658
EAN: 4031026409351
MPN:
151-00823
Beam Clamp C-PA6GF30-BK
Series: Beam Clamp
151-00823 HellermannTyton Cable Holders Image 1
151-00823 HellermannTyton Cable Holders Image 2
151-00823 HellermannTyton Cable Holders Image 3
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
1.9992 €
50 pcs.
1.8802 €
100 pcs.
1.7493 €
200 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heavy duty harness clip, 151-00823, HellermannTyton

This heavy duty harness clip helps to fix and secure cables, lines and hydraulic lines in truck, agriculture and railway vehicle construction, as well as in the ship building industry and industrial buildings. Primarily designed for use in the automotive/truck industry, this part can be used in a wide variety of industries and applications where bundles need mounting.

Features

  • Easy to install
  • No damage to surfaces
  • Easy maintenance of bundle by simply changing cable tie
  • Cable tie head can be moved after bundling
  • Applicable to a wide range of panel thicknesses
Technical specifications
Width 28.6 mm
Colour schwarz
Height 36.7 mm
Length 46.2 mm
Material PA
Product type Befestigungssockel
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes