151-00837 | HellermannTyton

Mounting base, stainless steel, silver, (L x W x H) 23 x 10.2 x 4.5 mm, 151-00837

Order No.: 42P1766
EAN: 5022660339707
MPN:
151-00837
SSPC4-SS316L-ML
Series: SSPC
151-00837 HellermannTyton Cable Holders
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 27 pcs.
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.7017 €
50 pcs.
1.5708 €
100 pcs.
1.5113 €
500 pcs.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale

Stainless Steel P-mount, 151-00837, HellermannTyton

Suitable for the secure fixing of cables, tubing, conduits and pipes within the most arduous of environments. Providing a complete fastening and fixing solution when used in conjunction with stainless steel ties up to 10.0 mm width. SSPC metal cable tie mounts are ideal for use within shipbuilding, oil and gas (offshore), industrial machinery and vehicles, food and beverage, power, renewable energy or process industries.

Features

  • 2-way fixing for metal cable ties
  • High performance stainless steel 316 material
  • Heavy duty design
  • Robust and durable solution
Technical specifications
Filter Property Value
Product type mounting base
Length 23 mm
Width 10.2 mm
Height 4.5 mm
Self-adhesive No
Material stainless steel
Colour silver
Logistics
Property Value
Country of origin GB
Original Packaging Bag with 100 pieces
Customs tariff number 73269098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes