151-00982 | HellermannTyton
Edge clip, max. bundle Ø 7.6 mm, stainless steel, metal, (L x W) 24.1 x 13 mm, 151-00982
Unit Price (€ / pc.)
1.3328 € *
Available: 35 pcs.
Leadtime: 1 Week **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.1305 €
100 pcs.
1.0472 €
500 pcs.
1.0115 €
1000 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Edge clip, 151-00982, HellermannTyton
Designed for effortless insertion, this stainless steel EdgeClip has a high extraction force that tolerates extreme environments and provides assurance that the cables are securely affixed to a panel or substructure.
Features
- Integrated design allows for easy insertion by hand
- Rounded edges protect the cable insulation from damage
- Double-compression design that accommodates various sizes of wire and cable
- The panel thickness range allows for multiple applications
Technical specifications
Width | 13 mm | |
Colour | metall | |
Length | 24.1 mm | |
Material | Edelstahl | |
max. Bundle diameter | 7.6 mm | |
Product type | Kantenclip |
Download
Logistics
Country of origin | US |
Customs tariff number | 73269098 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |