151-00997 | HellermannTyton
Mounting base, PA, blue, self-adhesive, (L x W x H) 20.7 x 10.3 x 5.1 mm, 151-00997
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
50 pcs.
2.0944 €
100 pcs.
1.8445 €
500 pcs.
1.6065 €
1000 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Width | 10.3 mm | |
Colour | blau | |
Height | 5.1 mm | |
Length | 20.7 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |