151-01040 | HellermannTyton
Heavy duty mount, PA, black, (L x W x H) 70 x 46 x 18.6 mm, 151-01040
Order No.: 12H1010
EAN: 4031026493145
MPN:
151-01040
S3CBM8-PA6GF30-BK
Unit Price (€ / pc.)
1.7493 € *
Available: 397 pcs.
Leadtime: 1 Week **
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
25 pcs.
1.4875 €
100 pcs.
1.3804 €
500 pcs.
1.2376 €
1000 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heavy duty mount, 151-01040, HellermannTyton
This 3-way routing saddle mount is designed to secure up to three bundles for multiple routing and reduce chaving or wear to those bundles. Applicable for various applications within the OEM, mass transit, defence or heavy truck and automotive markets.
Features
- Clearly specified cable routing with up to three bundles
- Simple fastening by means of M8 screw
- Maximum bundle protection due to smooth surface
- Weight reduction compared to a metal holder
- Thermal, electrical and vibration decoupling
- Made of glass fiber reinforced plastic, corrosion free
Technical specifications
Width | 46 mm | |
Colour | schwarz | |
Height | 18.6 mm | |
Length | 70 mm | |
Material | PA | |
Product type | Schwerlasthalter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Karton mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |