151-01170 | HellermannTyton
Mounting base, PA, blue, (L x W x H) 28 x 28 x 4.7 mm, 151-01170
Unit Price (€ / pc.)
1.1781 € *
Available: 50 pcs.
Leadtime: 1 Week **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
1.0829 €
50 pcs.
1.0234 €
100 pcs.
0.9401 €
500 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale
MCMB sockets are the ideal complement to our MCT cable ties. They are used wherever cables and lines need to be securely fastened or bundles of cables need to be laid. Even in environments with high vibrations, such as in food production and automated packaging machines, these mounting bases are an optimal solution. Material: Polyamide 6.6 with metal components (PA66MP), operating temperature: -40 °C to +85 °C (+105 °C/500 h), fire protection properties: UL 94 HB, colour: blue. Width: 28 mm, length: 28 mm, height: 4.7 mm, hole spacing: 20 mm, fixing hole dia. 4 mm, cable tie width: max. 4.7 mm.
Technical specifications
Breite | 28 mm | |
Farbe | blau | |
Höhe | 4.7 mm | |
Länge | 28 mm | |
Material | PA | |
Produkt-Art | Befestigungssockel | |
Selbstklebend | No |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |