151-01187 | HellermannTyton
Heavy duty mount, PA, black, (L x W x H) 46.2 x 28.6 x 36.7 mm, 151-01187
Order No.: 42P5661
EAN: 4031026468198
MPN:
151-01187
Beam Clamp C with foam-PA6GF30-BK
Series: Beam Clamp
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
10 pcs.
2.2253 €
50 pcs.
2.0944 €
100 pcs.
1.9635 €
200 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heavy duty harness clip, 151-01187, HellermannTyton
This heavy duty harness clip helps to fix and secure cables, lines and hydraulic lines in truck, agriculture and railway vehicle construction, as well as in the ship building industry and industrial buildings. Primarily designed for use in the automotive/truck industry, this part can be used in a wide variety of industries and applications where bundles need mounting.
Features
- Easy to install
- No damage to surfaces
- Easy maintenance of bundle by simply changing cable tie
- Cable tie head can be moved after bundling
- Applicable to a wide range of panel thicknesses
Technical specifications
Width | 28.6 mm | |
Colour | schwarz | |
Height | 36.7 mm | |
Length | 46.2 mm | |
Material | PA | |
Product type | Befestigungssockel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |