151-01528 | HellermannTyton

Mounting base, PA, black, self-adhesive, (L x W x H) 28 x 28 x 6.3 mm, 151-01528

Order No.: 12H4777
EAN: 4031026543710
MPN:
151-01528
151-01528 HellermannTyton Cable Holders Image 1
151-01528 HellermannTyton Cable Holders Image 2
151-01528 HellermannTyton Cable Holders Image 3
151-01528 HellermannTyton Cable Holders Image 4
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Mounting base, PA, white, self-adhesive, (L x W x H) 28 x 28 x 6.3 mm, 151-02977
Mounting base, PA, white, self-adhesive, (L x W x H) 28 x 28 x 6.3 mm, 151-02977
Order No.: 12H5028
Manufacturer: HellermannTyton
per pc. 1.2733 € *
*incl. VAT plus shipping costs

FlexTack Mounting base for cable ties with special adhesive 151-01528 FMB4APT-I by HellermannTyton

- Flexible base for rounded and angled surfaces

- FMBAPT bases are supplied with a 100% closed cell acrylic adhesive tape.

- Greater design freedom, weight reduction and process cost optimization

- High tensile and shear strength combined with high temperature resistance

- Innovative fastening solution for low-energy surfaces

- Protective film with overhang for very easy peel-off

Max. Binder width: 5.4 mm

Material: Polyamide 6.6 heat stabilized (PA66HS)

Operating temperature: -40°C to +105°C

Fire protection properties: UL94 V2 (without adhesive)

Dimensions: 28 mm x 28 mm x 6.3 mm

Colour: white

Technical specifications
Width 28 mm
Colour schwarz
Height 6.3 mm
Length 28 mm
Material PA
Product type Befestigungssockel
Self-adhesive Yes
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement