151-01557 | HellermannTyton
Mounting base, PA, black, self-adhesive, (L x W x H) 19 x 19 x 3.8 mm, 151-01557

Series Solid Tack Mounting Bracket HellermannTyton MB3APT-I
- SolidTack MB base with high performance adhesive tape of homogeneous acrylate
- Very good initial adhesion which increases with time
- adhesive with high cohesive strength and good weather resistance
- Innovative fastening solution for high and low-energy surfaces
- Protective film with overlap facilitates removal
Maximum width: 4.4 mm
Material: PA 6.6
Operating temperature: -40 to +85 ° C
Color: Black
Dimensions: 19 mm x 19 mm x 3.8 mm
Width | 19 mm | |
Colour | schwarz | |
Height | 3.8 mm | |
Length | 19 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | Yes |
Country of origin | PL |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |