151-01559 | HellermannTyton

Mounting base, PA, black, self-adhesive, (L x W x H) 28 x 28 x 4.7 mm, 151-01559

Order No.: 12H4933
EAN: 4031026550343
MPN:
151-01559
MB4APT-I PA66 BK 100
151-01559 HellermannTyton Cable Holders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Mounting base, max. bundle Ø 4 mm, PA, black, self-adhesive, (L x W x H) 28 x 28 x 4.7 mm, 151-02245
Mounting base, max. bundle Ø 4 mm, PA, black, self-adhesive, (L x W x H) 28 x 28 x 4.7 mm, 151-02245
Order No.: 42P5567
Manufacturer: HellermannTyton
per pc. 1.6065 € *
*incl. VAT plus shipping costs

Series Solid Tack Mounting Bracket HellermannTyton MB4APT-I

- SolidTack MB base with high performance adhesive tape of homogeneous acrylate

- Very good initial adhesion which increases with time

- adhesive with high cohesive strength and good weather resistance

- Innovative fastening solution for high and low-energy surfaces

- Protective film with overlap facilitates removal

Maximum width: 5.6 mm

Material: PA 6.6

Operating temperature: -40 to +85 ° C

Color: Black

Dimensions: 28 mm x 28 mm x 4.7 mm

Technical specifications
Width 28 mm
Colour schwarz
Height 4.7 mm
Length 28 mm
Material PA
Product type Befestigungssockel
Self-adhesive Yes
Logistics
Country of origin GB
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement