151-02156 | HellermannTyton
Mounting base, PA, natural, (L x W x H) 19 x 8 x 5.7 mm, 151-02156
Unit Price (€ / pc.)
0.1321 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1321 €
100 pcs.
0.1226 €
500 pcs.
0.1142 €
1000 pcs.
0.1012 €
5000 pcs.
0.0881 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting sockets, type HellermannTyton TY.
Also has the effect of a spacer socket on the panel, screwable, made of polyamide 6.6, plain-colored; Operating temperatures: –40 to +85 °C.
Technical attributes (type, tie width (TW), dimensions): TY 3-F1, TW 5.0 mm, A 8.0, B 19, C 5.7, D 3.5, E 1.0 mm
Technical specifications
Width | 8 mm | |
Colour | natur | |
Height | 5.7 mm | |
Length | 19 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |