151-02157 | HellermannTyton

Mounting base, PA, natural, (L x W x H) 22.5 x 10 x 7.2 mm, 151-02157

Order No.: 12H4799
EAN: 4031026122328
MPN:
151-02157
TY8F1-N66-NA-1000
Series: TYS
151-02157 HellermannTyton Cable Holders Image 1
151-02157 HellermannTyton Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.2190 € *
Available: 460 pcs.
Leadtime: 1 Week **
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2190 €
100 pcs.
0.2047 €
500 pcs.
0.1904 €
1000 pcs.
0.1678 €
5000 pcs.
0.1464 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting sockets, type HellermannTyton TY.

Also has the effect of a spacer socket on the panel, screwable, made of polyamide 6.6, plain-colored; Operating temperatures: –40 to +85 °C.

Technical attributes (type, tie width (TW), dimensions): TY 8-F1, TW 8.0 mm, A 10, B 22.4, C 5.8, D 4.5, E 2.0 mm

Technical specifications
Width 10 mm
Colour natur
Height 7.2 mm
Length 22.5 mm
Material PA
Product type Befestigungssockel
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes