151-02219 | HellermannTyton
Mounting base, PA, black, self-adhesive, (L x W x H) 28 x 28 x 6.3 mm, 151-02219
Unit Price (€ / pc.)
1.6898 € *
Available: 137 pcs.
Leadtime: 1 Week **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5946 €
100 pcs.
1.4994 €
500 pcs.
1.4161 €
1000 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie mount, 151-02219, HellermannTyton
FlexTack cable tie mounts can be successfully applied to a variety of high- and low-energy surfaces such as glass, metals (including painted, varnished or powder-coated surfaces) as well as plastics. FlexTack provides a reliable fixing solution where it is impractical to use screws or bolts. The unique design in combination with the special acrylate adhesive makes professional cable management easy.
Features
- Flexible Mount for round and angled surfaces
- FMB mounts with homogeneous system of acrylic adhesive
- Allows greater design freedom and offers uniform stress distribution along with weight reduction
- Innovative fixing solution for high and low energy surfaces
- Protection foil with finger lift for easy peel off
Technical specifications
Width | 28 mm | |
Colour | schwarz | |
Height | 6.3 mm | |
Length | 28 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |