151-02245 | HellermannTyton
Mounting base, max. bundle Ø 4 mm, PA, black, self-adhesive, (L x W x H) 28 x 28 x 4.7 mm, 151-02245
Unit Price (€ / pc.)
1.6065 € *
Available: 723 pcs.
Leadtime: 1 Week **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.5232 €
100 pcs.
1.4399 €
500 pcs.
1.3566 €
1000 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting base, 151-02245, HellermannTyton
MB mounting base has a square design and is fairly common in areas like electrical cabinet, railway, aerospace, automotive and agriculture machinery. The premium self-adhesive bonds well on high and low-energy surfaces like plastics, metal, varnish or paint and is suitable for a wide range of applications.
Features
- MB mounts with homogeneous system of acrylic adhesive
- Very good initial adhesion, increases with time
- Protection foil with finger lift for easy peel off
Technical specifications
Width | 28 mm | |
Colour | schwarz | |
Height | 4.7 mm | |
Length | 28 mm | |
Material | PA | |
max. Bundle diameter | 4 mm | |
Product type | Befestigungssockel | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |