151-02255 | HellermannTyton
Paste adhesive mount, PA, black, (L x W x H) 36 x 10.7 x 10.7 mm, 151-02255
Unit Price (€ / pc.)
1.9754 € *
Available: 50 pcs.
Leadtime: 1 Week **
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.7850 €
50 pcs.
1.6541 €
100 pcs.
1.5232 €
500 pcs.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale
Paste adhesive mount, 151-02255, HellermannTyton
The paste bases provide a paste/liquid adhesive mounting solution for all areas where screw mounting is not possible. Due to the design of the mount, it can be installed on uneven surfaces. It is used in the railroad industry as well as in the renewable energy industry, in the electrical industry and in the manufacture of control cabinets.
Features
- Mount geometry offers a good form closure with cured adhesive
- Can be installed on uneven surfaces
- Can also be applied in combination with hot-melt adhesive, as mount is made of heat resistant PA66
Technical specifications
Width | 10.7 mm | |
Colour | schwarz | |
Height | 10.7 mm | |
Length | 36 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |