151-02258 | HellermannTyton

Mounting base, PA, natural, (L x W x H) 27.3 x 12.5 x 16 mm, 151-02258

Order No.: 12H4797
EAN: 4031026122472
MPN:
151-02258
CL8-N66-NA-C1
Series: CL
151-02258 HellermannTyton Cable Holders Image 1
151-02258 HellermannTyton Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.2975 € *
Available: 1,190 pcs.
Leadtime: 1 Week **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2975 €
10 pcs.
0.2689 €
100 pcs.
0.2523 €
500 pcs.
0.2190 €
1000 pcs.
0.1928 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fastening eyelets, type HellermannTyton CL 8.

Made of PA 6.6, screwable, plain-colored, for cable ties with a width of up to 8.0 mm. Good resistance against oils, fats, fuels, lubricants and many organic media; Operating temperatures: –40 to +85 °C.

Type: CL 8, fastening eyelet

Technical specifications
Width 12.5 mm
Colour natur
Height 16 mm
Length 27.3 mm
Material PA
Product type Befestigungssockel
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes