151-02259 | HellermannTyton
Mounting base, PA, black, (L x W x H) 27.3 x 12.5 x 5 mm, 151-02259
Unit Price (€ / pc.)
0.3570 € *
Available: 81 pcs.
Leadtime: 1 Week **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3213 €
100 pcs.
0.2975 €
500 pcs.
0.2630 €
1000 pcs.
0.2332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw fixing mount, 151-02259, HellermannTyton
In areas with limited space these mounting bases allow the cable to be offset from the fixing hole, and can be installed in the equipment prior to the cable installation. A major cost saving can be made using these products as they will allow the use of many different sizes of standard cable ties without the need to stock a wide range of specific fixing ties.
Features
- Small overall size for areas with limited mounting space
- Screwable mounts for fixing cable sideways
- Ideal for securing large, heavier bundles
- Suitable for cable ties up to 8 mm width
Technical specifications
Width | 12.5 mm | |
Colour | schwarz | |
Height | 5 mm | |
Length | 27.3 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |