151-02972 | HellermannTyton
Mounting base, PA, black, self-adhesive, (L x W x H) 20 x 20 x 3.7 mm, 151-02972
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2025-03-12
Leadtime: 1 Week **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1781 €
50 pcs.
1.1186 €
100 pcs.
1.0472 €
500 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting base, 151-02972, HellermannTyton
Q-mount is ideally suited for holding our innovative Q-ties in place. Suitable for a wide range of applications on varnished or plastic or metal surfaces in many areas like electrical cabinet, railway, aerospace, automotive and agriculture machinery.
Features
- Q-mount with homogeneous system of acrylic adhesive
- Perfect for combination with Q-ties
- Very good initial adhesion, increases with time
- Innovative fixing solution for high and low energy surfaces
Technical specifications
Ausführung | Befestigungssockel | |
Breite | 20 mm | |
Farbe | schwarz | |
Höhe | 3.7 mm | |
Länge | 20 mm | |
Material | PA | |
Selbstklebend | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Originalverpackung | Beutel mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |