151-02974 | HellermannTyton

Mounting base, PA, black, self-adhesive, (L x W x H) 30 x 30 x 4.5 mm, 151-02974

Order No.: 42P5576
EAN: 4031026626031
MPN:
151-02974
QM30APT-A-PA66-BK
Series: SolidTack QM
151-02974 HellermannTyton Cable Holders
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 40 pcs.
Next delivery: 100 pcs. on 2025-05-14
Leadtime: 1 Week **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
10 pcs.
1.5232 €
50 pcs.
1.4399 €
100 pcs.
1.3447 €
500 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting base, 151-02974, HellermannTyton

Q-mount is ideally suited for holding our innovative Q-ties in place. Suitable for a wide range of applications on varnished or plastic or metal surfaces in many areas like electrical cabinet, railway, aerospace, automotive and agriculture machinery.

Features

  • Q-mount with homogeneous system of acrylic adhesive
  • Perfect for combination with Q-ties
  • Very good initial adhesion, increases with time
  • Innovative fixing solution for high and low energy surfaces
Technical specifications
Width 30 mm
Colour schwarz
Height 4.5 mm
Length 30 mm
Material PA
Product type Befestigungssockel
Self-adhesive Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes