151-02976 | HellermannTyton

Mounting base, PA, black, self-adhesive, (L x W x H) 40 x 40 x 5.5 mm, 151-02976

Order No.: 42P5577
EAN: 4031026626055
MPN:
151-02976
QM40APT-A-PA66-BK
Series: SolidTack QM
151-02976 HellermannTyton Cable Holders
Image may differ
Unit Price (€ / pc.)
3.6176 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.3320 €
50 pcs.
3.1416 €
100 pcs.
2.9274 €
500 pcs.
2.7370 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting base, 151-02976, HellermannTyton

Q-mount is ideally suited for holding our innovative Q-ties in place. Suitable for a wide range of applications on varnished or plastic or metal surfaces in many areas like electrical cabinet, railway, aerospace, automotive and agriculture machinery.

Features

  • Q-mount with homogeneous system of acrylic adhesive
  • Perfect for combination with Q-ties
  • Very good initial adhesion, increases with time
  • Innovative fixing solution for high and low energy surfaces
Technical specifications
Width 40 mm
Colour schwarz
Height 5.5 mm
Length 40 mm
Material PA
Product type Befestigungssockel
Self-adhesive Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes