151-02977 | HellermannTyton

Mounting base, PA, white, self-adhesive, (L x W x H) 28 x 28 x 6.3 mm, 151-02977

Order No.: 12H5028
EAN: 4099891205324
MPN:
151-02977
FMB4APT-A-PA66HS-WH
Series: FMB4APT-A
151-02977 HellermannTyton Cable Holders Image 1
151-02977 HellermannTyton Cable Holders Image 2
151-02977 HellermannTyton Cable Holders Image 3
151-02977 HellermannTyton Cable Holders Image 4
151-02977 HellermannTyton Cable Holders Image 5
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.2019 €
100 pcs.
1.1305 €
500 pcs.
1.0591 €
1000 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie mount, 151-02977, HellermannTyton

FlexTack cable tie mounts can be successfully applied to a variety of high- and low-energy surfaces such as glass, metals (including painted, varnished or powder-coated surfaces) as well as plastics. FlexTack provides a reliable fixing solution where it is impractical to use screws or bolts. The unique design in combination with the special acrylate adhesive makes professional cable management easy.

Features

  • Flexible Mount for round and angled surfaces
  • FMB mounts with homogeneous system of acrylic adhesive
  • Allows greater design freedom and offers uniform stress distribution along with weight reduction
  • Innovative fixing solution for high and low energy surfaces
  • Protection foil with finger lift for easy peel off
Technical specifications
Width 28 mm
Colour weiß
Height 6.3 mm
Length 28 mm
Material PA
Product type Befestigungssockel
Self-adhesive Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes