151-03196 | HellermannTyton

Paste adhesive mount, PA, black, (L x W x H) 50 x 47 x 11.2 mm, 151-03196

Order No.: 12H1017
EAN: 4031026643779
MPN:
151-03196
PMB8-PA66/6HIRHS-BK
Series: PMB
151-03196 HellermannTyton Cable Holders
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 75 pcs.
Leadtime: 1 Week **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.3681 €
50 pcs.
2.1896 €
100 pcs.
2.0111 €
500 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale

Paste adhesive mount, 151-03196, HellermannTyton

The paste bases provide a paste/liquid adhesive mounting solution for all areas where screw mounting is not possible. Due to the design of the mount, it can be installed on uneven surfaces. It is used in the railroad industry as well as in the renewable energy industry, in the electrical industry and in the manufacture of control cabinets.

Features

  • Mount geometry offers a good form closure with cured adhesive
  • Can be installed on uneven surfaces 
Technical specifications
Width 47 mm
Colour schwarz
Height 11.2 mm
Length 50 mm
Material PA
Product type Befestigungssockel
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes