151-03539 | HellermannTyton
Cable clamp, max. bundle Ø 19.56 mm, PA, black, (L x W x H) 86.1 x 35.1 x 30.4 mm, 151-03539
Order No.: 42P5600
EAN: 4031026676227
MPN:
151-03539
CMRCBHM8-PA66HIRHSUV-BK
Unit Price (€ / pc.)
2.3324 € *
Available: 109 pcs.
Leadtime: 1 Week **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.2015 €
50 pcs.
2.0706 €
150 pcs.
1.9397 €
300 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable clip, 151-03539, HellermannTyton
The 151-03539 is a perfect fit when facing space constraint or where offset mounting option is not ideal. Easily twists onto existing threaded rods, eliminating the need for additional hardware. The robust design and durable material makes it ideal for heavy duty applications, both in- and outdoors. The one-piece adjustable clamp can be closed by hand to the desired diameter. The release feature provides easy and nondestructive removal of cables simply by using a flat-head screwdriver. This allows the clamp to be reused without removing or replacing any bolts or screws.
Features
- Designed for applications where space is limited or when a staggered mounting option is not ideal
Technical specifications
Width | 35.1 mm | |
Colour | schwarz | |
Height | 30.4 mm | |
Length | 86.1 mm | |
Material | PA | |
max. Bundle diameter | 19.56 mm | |
Product type | Befestigungsclip | |
Self-adhesive | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Original Packaging | Karton mit 150 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |