151-03548 | HellermannTyton
Cable clamp, max. bundle Ø 36.1 mm, PA, black, (L x W x H) 125.3 x 35.1 x 30.4 mm, 151-03548
Cable clip, 151-03548, HellermannTyton
The 151-03548 is a perfect fit when facing space constraint or where offset mounting option is not ideal. Easily twists onto existing threaded rods, eliminating the need for additional hardware. The robust design and durable material makes it ideal for heavy duty applications, both in- and outdoors. The one-piece adjustable clamp can be closed by hand to the desired diameter. The release feature provides easy and nondestructive removal of cables simply by using a flat-head screwdriver. This allows the clamp to be reused without removing or replacing any bolts or screws.
Features
- Designed for applications where space is limited or when a staggered mounting option is not ideal
Ausführung | Befestigungsclip | |
Breite | 35.1 mm | |
Farbe | schwarz | |
Höhe | 30.4 mm | |
Länge | 125.3 mm | |
Material | PA | |
max. Bündeldurchmesser | 36.1 mm | |
Selbstklebend | No |
Ursprungsland | US |
Zolltarifnummer | 39269097 |
Originalverpackung | Karton mit 150 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |