151-03559 | HellermannTyton

Cable clamp, max. bundle Ø 50.8 mm, PA, black, (L x W x H) 149.7 x 35.1 x 30.4 mm, 151-03559

Order No.: 42P5602
EAN: 4031026676487
MPN:
151-03559
CMRCDHM8-PA66HIRHSUV-BK
HellermannTyton
151-03559 HellermannTyton Cable Holders Image 1
151-03559 HellermannTyton Cable Holders Image 2
151-03559 HellermannTyton Cable Holders Image 3
Image may differ
Unit Price (€ / pc.)
3.0702 € *
Available: 150 pcs.
Leadtime: 1 Week **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
10 pcs.
2.8917 €
50 pcs.
2.7132 €
150 pcs.
2.5466 €
300 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable clip, 151-03559, HellermannTyton

The 151-03559 is a perfect fit when facing space constraint or where offset mounting option is not ideal. Easily twists onto existing threaded rods, eliminating the need for additional hardware. The robust design and durable material makes it ideal for heavy duty applications, both in- and outdoors. The one-piece adjustable clamp can be closed by hand to the desired diameter. The release feature provides easy and nondestructive removal of cables simply by using a flat-head screwdriver. This allows the clamp to be reused without removing or replacing any bolts or screws.

Features

  • Designed for applications where space is limited or when a staggered mounting option is not ideal
Technical specifications
Ausführung Befestigungsclip
Breite 35.1 mm
Farbe schwarz
Höhe 30.4 mm
Länge 149.7 mm
Material PA
max. Bündeldurchmesser 50.8 mm
Selbstklebend No
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Originalverpackung Karton mit 150 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes