151-03679 | HellermannTyton
Flat cable clip, PA, black, self-adhesive, (L x W x H) 31 x 25 x 14.8 mm, 151-03679
Unit Price (€ / pc.)
1.4994 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
25 pcs.
1.3804 €
50 pcs.
1.2971 €
100 pcs.
1.2257 €
500 pcs.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat cable clip, 151-03679, HellermannTyton
This SolidTack FKH self-adhesive mount can particularly be used in areas where it is not possible to route cables with conventional fixing solutions. The premium self-adhesive bonds well on high and low-energy surfaces like plastics, metal, varnish or paint and is suitable for a wide range of applications. This product has been specifically designed to guide flat ribbon cables, making it particularly suitable for cable installation in computer systems, gaming machines or domestic appliances.
Features
- Mount especially developed to hold and guide flat ribbon cables
- Very good initial adhesion, increases with time
- Innovative fixing solution for high and low energy surfaces
- Protection foil with finger lift for easy peel off
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat cable clip | |
| Length | 31 mm | |
| Width | 25 mm | |
| Height | 14.8 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Original Packaging | Bag with 25 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |