151-04010 | HellermannTyton
Edge clip, max. bundle Ø 6.8 mm, PA, black, (L x W x H) 21.9 x 14 x 20.9 mm, 151-04010
Unit Price (€ / pc.)
0.2642 € *
Available: 0 pcs.
Next delivery: 300 pcs. on 2025-05-26
Leadtime: 1 Week **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2642 €
10 pcs.
0.2404 €
100 pcs.
0.2285 €
500 pcs.
0.2166 €
1000 pcs.
0.2047 €
*incl. VAT plus shipping costs
**Subject to prior sale
Edge clip, 151-04010, HellermannTyton
The 151-04010 is a edge clip for edge that will help you lay solar cables. You can easily attach this article to your solar modules in order to guide up to two cables into the holder by simply pressing them in.
Features
- Secure hold of the cables
- Simple change of cables in case of maintenance
- For edges 1.0 - 3.0 mm
Technical specifications
Width | 14 mm | |
Colour | schwarz | |
Height | 20.9 mm | |
Length | 21.9 mm | |
Material | PA | |
max. Bundle diameter | 6.8 mm | |
Product type | Kantenclip |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |