151-10901 | HellermannTyton

Mounting base, PA, natural, (L x W x H) 20 x 20 x 3.7 mm, 151-10901

Order No.: 12H5030
EAN: 4031026413693
MPN:
151-10901
QM20-PA66-NA
Series: QM
151-10901 HellermannTyton Cable Holders Image 1
151-10901 HellermannTyton Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 21 pcs.
Leadtime: 1 Week **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.4998 €
50 pcs.
0.4641 €
100 pcs.
0.4284 €
500 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting sockets, type HellermannTyton QM.

Self-adhesive and screw mounting, halogen-free. cable ties of the Q series can be looped in from all four sides and always remain at their position during installation ( in a vertical position); Material: polyamide 6.6. Operating temperatures: –40 to +85 °C. Fire protection properties to UL 94 V-2 (without adhesive).

Screwable.

Technical attributes (type, dimensions, tie width TW, color): 151-10901, L 20, W 20, H 3.7 mm, TW 4.0 mm, plain

Technical specifications
Width 20 mm
Colour natur
Height 3.7 mm
Length 20 mm
Material PA
Product type Befestigungssockel
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes