151-10903 | HellermannTyton
Mounting base, PA, natural, (L x W) 40 x 40 mm, 151-10903
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.1305 €
50 pcs.
1.0472 €
100 pcs.
0.9639 €
500 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting sockets, type HellermannTyton QM.
Self-adhesive and screw mounting, halogen-free. cable ties of the Q series can be looped in from all four sides and always remain at their position during installation ( in a vertical position); Material: polyamide 6.6. Operating temperatures: –40 to +85 °C. Fire protection properties to UL 94 V-2 (without adhesive).
Screwable.
Technical attributes (type, dimensions, tie width TW, color): 151-10903, L 40, W 40, H 5.5 mm, TW, 8.4 mm, plain
Technical specifications
Width | 40 mm | |
Colour | natur | |
Length | 40 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |