151-10904 | HellermannTyton
Mounting base, PA, natural, self-adhesive, (L x W x H) 20 x 20 x 3.7 mm, 151-10904
Unit Price (€ / pc.)
0.6902 € *
Available: 82 pcs.
Leadtime: 1 Week **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6307 €
100 pcs.
0.5712 €
1000 pcs.
0.5236 €
5000 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting socket, type HellermannTyton QM
Self-adhesive and screw mounting, halogen-free. cable ties of the Q series can be looped in from all four sides and always remain at their position during installation ( in a vertical position).
Dimensions: Length 20 mm, Width 20 mm, 3.7 mm
Max. tie width: 4.0 mm
Material: polyamide 6.6
Operating temperatures: - 40 to +85 °C. Fire protection properties to UL 94 V-2 (without adhesive)
Carrier material: PE foam
Operating temperatures: - 40 to +60 °C
Color: plain
Technical specifications
Width | 20 mm | |
Colour | natur | |
Height | 3.7 mm | |
Length | 20 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |