151-10911 | HellermannTyton
Mounting base, PA, black, (L x W x H) 20 x 20 x 3.7 mm, 151-10911
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.4998 €
50 pcs.
0.4641 €
100 pcs.
0.4284 €
500 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting sockets, type HellermannTyton QM.
Self-adhesive and screw mounting, halogen-free. cable ties of the Q series can be looped in from all four sides and always remain at their position during installation ( in a vertical position); Material: polyamide 6.6. Operating temperatures: –40 to +85 °C. Fire protection properties to UL 94 V-2 (without adhesive).
Screwable.
Technical attributes (type, dimensions, tie width TW, color): 151-10911, L 20, W 20, H 3.7 mm, TW 4.0 mm, black
Technical specifications
Width | 20 mm | |
Colour | schwarz | |
Height | 3.7 mm | |
Length | 20 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |