151-10912 | HellermannTyton
Mounting base, PA, black, (L x W x H) 30 x 30 x 4.5 mm, 151-10912
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.7616 €
50 pcs.
0.7021 €
100 pcs.
0.6426 €
500 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting sockets, type HellermannTyton QM.
Self-adhesive and screw mounting, halogen-free. cable ties of the Q series can be looped in from all four sides and always remain at their position during installation ( in a vertical position); Material: polyamide 6.6. Operating temperatures: –40 to +85 °C. Fire protection properties to UL 94 V-2 (without adhesive).
Screwable.
Technical attributes (type, dimensions, tie width TW, color): 151-10912, L 30, W 30, H 4.5 mm, TW 5.1 mm, black
Technical specifications
Width | 30 mm | |
Colour | schwarz | |
Height | 4.5 mm | |
Length | 30 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |