151-10916 | HellermannTyton
Mounting base, PA, black, self-adhesive, (L x W x H) 40 x 40 x 5.5 mm, 151-10916
Unit Price (€ / pc.)
1.2852 € *
Available: 153 pcs.
Leadtime: 1 Week **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1781 €
100 pcs.
1.0829 €
1000 pcs.
0.9996 €
5000 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting sockets, type HellermannTyton QM.
Self-adhesive and screw mounting, halogen-free. cable ties of the Q series can be looped in from all four sides and always remain at their position during installation ( in a vertical position); Material: polyamide 6.6. Operating temperatures: –40 to +85 °C. Fire protection properties to UL 94 V-2 (without adhesive).
Self-adhesive and screw mount.
Carrier material: PE foam. Operating temperatures: –40 to +60 °C.
Technical attributes (type, dimensions, tie width TW, color): 151-10916, L 40, W 40, H 5.5 mm, TW, 8.4 mm, black
Technical specifications
Width | 40 mm | |
Colour | schwarz | |
Height | 5.5 mm | |
Length | 40 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |