151-10920 | HellermannTyton
Mounting base, PA, natural, (L x W x H) 21 x 9.5 x 6.7 mm, 151-10920
Unit Price (€ / pc.)
0.3213 € *
Available: 55 pcs.
Leadtime: 1 Week **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2796 €
100 pcs.
0.2547 €
500 pcs.
0.2297 €
1000 pcs.
0.2166 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting sockets, type HellermannTyton CTQM.
Suitable for screw mounting, cable size of the Q series always retain their position during installation (even in vertical position); Tie width: max. 5.0 mm. Material: polyamide 6.6. Operating temperatures: –40 to +85 °C. Fire protection properties to UL 94 V-2. Dimensions: 21 x 9.5 x 6.7 mm. Mounting hole: 4.5 mm.
Type: 151–10920, plain
Technical specifications
Width | 9.5 mm | |
Colour | natur | |
Height | 6.7 mm | |
Length | 21 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |