151-10930 | HellermannTyton
Mounting base, PA, black, (L x W x H) 21 x 9.5 x 6.7 mm, 151-10930
Unit Price (€ / pc.)
0.3213 € *
Available: 29 pcs.
Leadtime: 1 Week **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2796 €
100 pcs.
0.2547 €
500 pcs.
0.2297 €
1000 pcs.
0.2166 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting sockets, type HellermannTyton CTQM.
Suitable for screw mounting, cable size of the Q series always retain their position during installation (even in vertical position); Tie width: max. 5.0 mm. Material: polyamide 6.6. Operating temperatures: –40 to +85 °C. Fire protection properties to UL 94 V-2. Dimensions: 21 x 9.5 x 6.7 mm. Mounting hole: 4.5 mm.
Type: 151–10930, black
Technical specifications
Ausführung | Befestigungssockel | |
Breite | 9.5 mm | |
Farbe | schwarz | |
Höhe | 6.7 mm | |
Länge | 21 mm | |
Material | PA | |
Selbstklebend | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Originalverpackung | Beutel mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |