151-11819 | HellermannTyton
Mounting base, PA, natural, self-adhesive, (L x W x H) 32 x 25 x 5.45 mm, 151-11819
Unit Price (€ / pc.)
1.1186 € *
Available: 538 pcs.
Next delivery: 300 pcs. on 2025-04-28
Leadtime: 1 Week **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
0.9877 €
100 pcs.
0.8568 €
1000 pcs.
0.7973 €
5000 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting sockets, type HellermannTyton TY.
For cable ties. Self-adhesive. Made of plain polyamide.
Type: TY8G1S, cable tie width up to 8.0 mm
Technical specifications
Width | 25 mm | |
Colour | natur | |
Height | 5.45 mm | |
Length | 32 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |