151-13018 | HellermannTyton
Clamp, max. bundle Ø 3 mm, PA, natural, self-adhesive, (L x W x H) 13 x 13 x 5 mm, 151-13018
Unit Price (€ / pc.)
0.6426 € *
Available: 530 pcs.
Next delivery: 700 pcs. on 2025-04-09
Leadtime: 1 Week **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5831 €
100 pcs.
0.5117 €
500 pcs.
0.4403 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic cable clips, series RA, type HellermannTyton 151-.
Self-adhesive. Made of PA 6.6; Approval: UL 94 V-2. Operating temperatures: –40 °C to +85 °C (briefly to 105 °C). Color: plain. Adhesive: synthetic rubber, polyurethane foam substrate.
Technical attributes (type, harness diameter (D), dimensions (L, B1, B2, H)): 151-13018, D 3.0, L 13, B1 13, B2 5.0, H 5.0 mm
Technical specifications
Width | 13 mm | |
Colour | natur | |
Height | 5 mm | |
Length | 13 mm | |
Material | PA | |
max. Bundle diameter | 3 mm | |
Product type | Befestigungsschelle | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |