151-13021 | HellermannTyton

Clamp, max. bundle Ø 13 mm, PA, natural, self-adhesive, (L x W x H) 25 x 25 x 16.5 mm, 151-13021

Order No.: 12H4086
EAN: 5022660314438
MPN:
151-13021
RA13-N66-NA-C1
Series: RA
151-13021 HellermannTyton Cable Holders
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Next delivery: 79 pcs. on 2025-04-14
Leadtime: 1 Week **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.1067 €
100 pcs.
0.9758 €
500 pcs.
0.8568 €
1000 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic cable clips, series RA, type HellermannTyton 151-.

Self-adhesive. Made of PA 6.6; Approval: UL 94 V-2. Operating temperatures: –40 °C to +85 °C (briefly to 105 °C). Color: plain. Adhesive: synthetic rubber, polyurethane foam substrate.

Technical attributes (type, harness diameter (D), dimensions (L, B1, B2, H)): 151-13021, D 13, L 25, B1 25, B2 10, H 16.5 mm

Technical specifications
Width 25 mm
Colour natur
Height 16.5 mm
Length 25 mm
Material PA
max. Bundle diameter 13 mm
Product type Befestigungsschelle
Self-adhesive Yes
Logistics
Country of origin GB
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes