151-13601 | HellermannTyton
Clamp, max. bundle Ø 8 mm, steel, black, self-adhesive, (L x W x H) 25 x 25 x 11.5 mm, 151-13601
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Width | 25 mm | |
Colour | schwarz | |
Height | 11.5 mm | |
Length | 25 mm | |
Material | Stahl | |
max. Bundle diameter | 8 mm | |
Product type | Befestigungsschelle | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |