151-15250 | HellermannTyton
Flat cable clip, PA, black, self-adhesive, (L x W) 31 x 25 mm, 151-15250
Unit Price (€ / pc.)
1.4042 € *
Available: 56 pcs.
Leadtime: 1 Week **
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4042 €
10 pcs.
1.3090 €
100 pcs.
1.2138 €
500 pcs.
1.1543 €
1000 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat ribbon cable clamps series FKH, type HellermannTyton 151-.
Self-adhesive or screwable (M 3); Material: impact-resistant modified PA 6.6, black. Adhesive: acrylate. Operating temperatures: –40 to +80 °C. Mounting holes: D 3.1 mm.
Technical attributes (type, length (L), max. cable width (Cw)): 151-15250, L 31, Cw 25 mm
Technical specifications
Width | 25 mm | |
Colour | schwarz | |
Length | 31 mm | |
Material | PA | |
Product type | Flachkabelhalter | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |