151-15500 | HellermannTyton

Flat cable clip, PA, black, self-adhesive, (L x W) 56.6 x 25 mm, 151-15500

Order No.: 12H4847
EAN: 4031026208961
MPN:
151-15500
FKH50A-HIR-BK-C1
Series: FKH
151-15500 HellermannTyton Cable Holders Image 1
151-15500 HellermannTyton Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
1.6303 € *
Available: 99 pcs.
Leadtime: 1 Week **
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.5113 €
100 pcs.
1.4042 €
500 pcs.
1.3209 €
1000 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat ribbon cable clamps series FKH, type HellermannTyton 151-.

Self-adhesive or screwable (M 3); Material: impact-resistant modified PA 6.6, black. Adhesive: acrylate. Operating temperatures: –40 to +80 °C. Mounting holes: D 3.1 mm.

Technical attributes (type, length (L), max. cable width (Cw)): 151-15500, L 56.6, Cw 50 mm

Technical specifications
Width 25 mm
Colour schwarz
Length 56.6 mm
Material PA
Product type Flachkabelhalter
Self-adhesive Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes