151-16250 | HellermannTyton
Flat cable clip, PA, black, self-adhesive, (L x W) 31 x 25 mm, 151-16250
Unit Price (€ / pc.)
1.1662 € *
Available: 577 pcs.
Leadtime: 9 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0829 €
100 pcs.
1.0115 €
500 pcs.
0.9520 €
1000 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat Ribbon Cables Screw Fixing, 151-16250, HellermannTyton
The FKH mounts are designed to retain flat ribbon cables. Ideal for use in computer equipment, gaming machines and domestic appliances. As each installation scenario is individual, FKH mounts are available in different dimensions and can be supplied as self adhesive and/or screwable versions.
Features
- One-piece fixing mount for flat ribbon cables
- Increased mounting area offers high strength
- Quick and easy installation
- Can be released and re-used easily
Technical specifications
Width | 25 mm | |
Colour | schwarz | |
Length | 31 mm | |
Material | PA | |
Product type | Flachkabelhalter | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |