151-16300 | HellermannTyton
Flat cable clip, PA, black, self-adhesive, (L x W) 25 x 35 mm, 151-16300
Unit Price (€ / pc.)
2.0587 € *
Available: 80 pcs.
Leadtime: 1 Week **
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.9040 €
100 pcs.
1.7374 €
500 pcs.
1.6422 €
1000 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Width | 35 mm | |
Colour | schwarz | |
Length | 25 mm | |
Material | PA | |
Product type | Flachkabelhalter | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |