151-21319 | HellermannTyton
Mounting base, PA, natural, (L x W x H) 20 x 14 x 3.7 mm, 151-21319
Unit Price (€ / pc.)
0.4522 € *
Available: 714 pcs.
Leadtime: 1 Week **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.3927 €
100 pcs.
0.3451 €
1000 pcs.
0.3213 €
5000 pcs.
0.3011 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw Fixing Cable Tie Mount, 151-21319, HellermannTyton
These products are designed for simple yet robust installation in a wide variety of applications. TY-Series mounts with a rectangular design are commonly used in telecoms equipment, switchgear and control cabinets. With its small and compact design TY3G1 offers an easy and rapid assembly for many different applications.
Features
- Screwable
- Concave design to support larger diameter cables and bundles
- 2-way mounting base for safe guiding of cables and conduits
- Suitable for applications with minimal space
Technical specifications
Width | 14 mm | |
Colour | natur | |
Height | 3.7 mm | |
Length | 20 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |