151-22819 | HellermannTyton
Flat cable clip, max. bundle Ø 3 mm, PA, (L x W x H) 26 x 23 x 6.5 mm, 151-22819
Unit Price (€ / pc.)
0.4879 € *
Available: 1,685 pcs.
Leadtime: 1 Week **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4522 €
100 pcs.
0.4165 €
500 pcs.
0.3927 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting sockets, type HellermannTyton TY8H.
For mounting tubing, cables or cable harnesses without additional cable ties; Material: polyamide 6.6 (PA66). Operating temperatures: –40 to +85 °C (briefly up to +105 °C). Dimensions: L 26, W 23, H 6.5 mm. Mounting hole: 3.2 mm. Harness diameter: max. 3.0 mm.
Type: 151–22819, TY8H1 for screw mounting
Technical specifications
Width | 23 mm | |
Height | 6.5 mm | |
Length | 26 mm | |
Material | PA | |
max. Bundle diameter | 3 mm | |
Product type | Flachkabelhalter | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |