151-24850 | HellermannTyton
Mounting base, PA, black, (L x W x H) 25 x 14.5 x 12 mm, 151-24850
Unit Price (€ / pc.)
0.9044 € *
Available: 109 pcs.
Leadtime: 1 Week **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.8449 €
100 pcs.
0.7021 €
500 pcs.
0.5712 €
1000 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie mounts, 151-24850, HELLERMANN
Designed specifically for holding heavier cable bundles these mounting bases can be used in many industries from agriculture to truck manufacture.
They offer a very secure fixing and can be used with a wide variety of heavy duty cable ties up to 8.3 mm width.
Features
- Curved design for additional cable support
- Simple to install with a screw or bolt
- Excellent security, particularly in areas of high vibration
- Mounts are available in various sizes and materials
Technical specifications
Width | 14.5 mm | |
Colour | schwarz | |
Height | 12 mm | |
Length | 25 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |