151-25219 | HellermannTyton

Mounting base, PA, natural, (L x W x H) 13.5 x 12 x 7.8 mm, 151-25219

Order No.: 12H4770
EAN: 4031026122410
MPN:
151-25219
NY3256-N66-NA-M1
Series: NY
151-25219 HellermannTyton Cable Holders Image 1
151-25219 HellermannTyton Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.2975 € *
Available: 1,644 pcs.
Leadtime: 1 Week **
Total Price:
2.97 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2975 €
100 pcs.
0.2594 €
500 pcs.
0.2428 €
1000 pcs.
0.2261 €
5000 pcs.
0.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting sockets, type HellermannTyton NY 3256.

Halogen-free, for cable ties, can be screw mounted, made of white polyamide 6.6; Tie width: up to 8.0 mm.

Type: NY 3256, mounting socket

Technical specifications
Width 12 mm
Colour natur
Height 7.8 mm
Length 13.5 mm
Material PA
Product type Befestigungssockel
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes